345-063-559-658

Heilind Number:EDA345-063-559-658
Manufacturer:EDAC
Manufacturer Number:345-063-559-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-559-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-559-658

Detailed Description

Enhance your PCB connectivity with our Green Right Angle Card Edge Connector. Designed for seamless board-to-board integration, this connector features 63 positions with a .1-inch pitch for optimal signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in harsh environments. With a low amperage of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Whether you're building equipment for industrial use or consumer electronics, this connector guarantees secure and efficient connections. Elevate your PCB design with this essential component.