345-063-559-678

Heilind Number:EDA345-063-559-678
Manufacturer:EDAC
Manufacturer Number:345-063-559-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-559-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-559-678

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board connector. Designed for seamless integration, it boasts 63 positions in a single row configuration, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability even in challenging environments. Featuring copper alloy contacts and a pitch of .1 inch, it offers optimal conductivity and precision. With a right-angle mount orientation and a wide operating temperature range of -40 to 105°C, this connector is versatile and adaptable for various applications. Upgrade your connectivity solutions with this essential component.