345-063-559-688

Heilind Number:EDA345-063-559-688
Manufacturer:EDAC
Manufacturer Number:345-063-559-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-063-559-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:63
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-063-559-688

Detailed Description

Upgrade your PCB connectivity with our high-performance Green Board-to-Board PCB Connector. Designed for seamless integration, this connector features 63 positions in a single row, offering ample room for efficient data transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance even in demanding environments. The right-angle mount orientation allows for easy installation, while the .1-inch pitch and .2-inch row spacing optimize signal integrity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your connectivity experience with this essential component for your electronic projects.