345-064-500-102

Heilind Number:EDA345-064-500-102
Manufacturer:EDAC
Manufacturer Number:345-064-500-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-500-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-500-102

Detailed Description

Enhance connectivity with this high-performance Board-to-Board PCB Connector. Boasting 64 positions in a single row, it facilitates seamless data transmission within your electronic systems. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures reliable operation. The contact material, Copper Alloy, guarantees efficient power delivery with an amperage of 3 A. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation simplifies installation, while its green color adds a touch of versatility. Trust this connector to deliver exceptional performance in your PCB assemblies.