345-064-500-207

Heilind Number:EDA345-064-500-207
Manufacturer:EDAC
Manufacturer Number:345-064-500-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-500-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-500-207

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Featuring a sleek green design, it boasts a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable performance. With two rows and 64 positions, it offers ample connectivity for your PCB projects. The copper alloy contact material and a pitch of .1 inches guarantee efficient data transmission. Its straight mount orientation and -40 to 105°C operating temperature range make it versatile for various applications. Upgrade your setup today with this essential connector.