345-064-500-212

Heilind Number:EDA345-064-500-212
Manufacturer:EDAC
Manufacturer Number:345-064-500-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-500-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-500-212

Detailed Description

Elevate your PCB connectivity with our cutting-edge straight-mount Card Edge Connector. Designed for seamless integration, this high-performance connector boasts 64 positions across two rows, ensuring optimal functionality for your electronic applications. Crafted with precision, the housing material features UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Each contact point is meticulously engineered with Copper Alloy, delivering reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Upgrade your connection game with this essential component for your PCB setup.