345-064-500-802

Heilind Number:EDA345-064-500-802
Manufacturer:EDAC
Manufacturer Number:345-064-500-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-500-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-500-802

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Featuring a sleek design in a vibrant green hue, it offers the perfect blend of functionality and aesthetics. With an amperage of 3A and a housing material of UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The two rows of copper alloy contacts, spaced at .1in pitch and .2in row spacing, provide seamless connectivity with 64 positions available. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications, ensuring reliable performance in any setting. Upgrade your electronics with this essential connector, a must-have in any engineer's toolkit.