345-064-520-104

Heilind Number:EDA345-064-520-104
Manufacturer:EDAC
Manufacturer Number:345-064-520-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-520-104

Detailed Description

Enhance your electronic connections with this sleek, efficient board-to-board PCB connector. Designed for seamless integration, it features a single row of 64 positions with a pitch of .1 inches, ensuring precise alignment and reliable performance. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the copper alloy contacts offer optimal conductivity. With a straight mount orientation and a row spacing of .2 inches, it's perfect for compact PCB layouts. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial applications. Upgrade your connectivity solutions with this essential component.