345-064-520-107

Heilind Number:EDA345-064-520-107
Manufacturer:EDAC
Manufacturer Number:345-064-520-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-520-107

Detailed Description

Enhance connectivity within your electronic devices with our Green Board To Board PCB Connector. Designed for seamless integration, this connector features 64 positions with a pitch of .1 inches, ensuring reliable data transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Each contact is made of high-quality Copper Alloy, optimizing conductivity. With a straight mount orientation and compact design, it's perfect for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Elevate your circuitry with this essential connector.