345-064-520-178

Heilind Number:EDA345-064-520-178
Manufacturer:EDAC
Manufacturer Number:345-064-520-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-520-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-520-178

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features 64 positions in a single row with a pitch of .1 inches, ensuring efficient data transmission. The durable UL 94V-0 thermoplastic polyester housing guarantees reliability, even in demanding environments. Crafted with copper alloy contacts, it offers optimal conductivity for smooth signal flow. This connector is suitable for a wide range of applications, with an operating temperature range of -40 to 105°C. Its straight mount orientation and compact design make it easy to install, while the green color adds a touch of vibrancy to your setup. Upgrade your connectivity solutions with this essential component.