345-064-520-203

Heilind Number:EDA345-064-520-203
Manufacturer:EDAC
Manufacturer Number:345-064-520-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-520-203

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board-to-Board PCB Connector. Designed for seamless integration, it features 64 positions with a pitch of 0.1 inches, ensuring precise and reliable connections. The connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing both safety and longevity. With copper alloy contacts and a straight mount orientation, signal transmission is optimized for efficiency. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB assembly process with this essential component.