345-064-520-212

Heilind Number:EDA345-064-520-212
Manufacturer:EDAC
Manufacturer Number:345-064-520-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-520-212

Detailed Description

Enhance connectivity within your electronic devices with this durable and efficient board-to-board PCB connector. Featuring a vibrant green color, it adds a touch of visual appeal while delivering exceptional performance. With a 3A amperage rating and constructed from UL 94V-0 Thermoplastic Polyester, it ensures safe and reliable power transmission. The 64 positions, divided into 2 rows, offer ample connectivity options, while the copper alloy contact material guarantees optimal signal transfer. Designed for seamless integration, this connector boasts a .1-inch pitch and .2-inch row spacing, perfect for compact PCB layouts. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility, making it an essential component in various electronic assemblies. Upgrade your connectivity solutions with this high-quality connector.