345-064-520-258

Heilind Number:EDA345-064-520-258
Manufacturer:EDAC
Manufacturer Number:345-064-520-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-520-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-520-258

Detailed Description

Enhance your electronic connections with this high-performance Board-to-Board Card Edge Connector. Featuring a sleek green design, it boasts 64 positions with a dual-row layout, ensuring seamless connectivity for your PCB projects. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector guarantees reliability in any setting. The copper alloy contacts offer superior conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105°C, it's ideal for a wide range of applications. Elevate your connectivity solutions with this essential component.