345-064-520-288

Heilind Number:EDA345-064-520-288
Manufacturer:EDAC
Manufacturer Number:345-064-520-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-520-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-520-288

Detailed Description

Elevate your PCB connectivity with this high-performance Board-To-Board Connector. Designed for seamless integration, it features a streamlined two-row layout with 64 positions, offering ample space for intricate circuitry. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in even the harshest environments. Each connection point is meticulously constructed with Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. This straight-mount connector operates flawlessly at temperatures ranging from -40 to 105 °C, making it ideal for a wide range of applications. Upgrade your setup with this essential component.