345-064-520-402

Heilind Number:EDA345-064-520-402
Manufacturer:EDAC
Manufacturer Number:345-064-520-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-520-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-520-402

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, designed to streamline data transmission in electronic systems. Featuring 64 positions in a single row configuration, it ensures seamless integration with your PCB layout. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the copper alloy contact material maintains reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved for efficient signal transfer. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse industrial applications. Its straight mount orientation offers easy installation, making it a versatile solution for your connectivity needs. Elevate your electronic designs with this essential component.