345-064-520-403

Heilind Number:EDA345-064-520-403
Manufacturer:EDAC
Manufacturer Number:345-064-520-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-520-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-520-403

Detailed Description

Experience seamless connectivity with our high-performance Board To Board PCB Connector. Designed for optimal functionality, this connector is a crucial component for your electronic devices. With 64 positions and a pitch of .1 inches, it ensures efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing material offers superior protection, while the copper alloy contact material guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Its straight mount orientation and single row layout make installation a breeze. Trust in the quality and durability of our connector to meet your connectivity needs.