345-064-520-408

Heilind Number:EDA345-064-520-408
Manufacturer:EDAC
Manufacturer Number:345-064-520-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-520-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-520-408

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector in a striking green hue. Designed for seamless integration, this connector features 64 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable power delivery at an amperage of 3 A. Operating flawlessly even in extreme temperatures ranging from -40 to 105 °C, it guarantees consistent performance in any environment. Its straight mount orientation offers easy installation, making it a versatile choice for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.