345-064-520-502

Heilind Number:EDA345-064-520-502
Manufacturer:EDAC
Manufacturer Number:345-064-520-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-520-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-520-502

Detailed Description

Introducing our Board To Board PCB Connector, designed for seamless connectivity in electronic assemblies. With a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Featuring two rows of 64 positions each, it offers high-density connectivity for your PCBs. The copper alloy contacts provide reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise mating. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in various industries. Trust in its straight mount orientation for easy installation and secure connections. Elevate your PCB assembly with our high-quality and efficient Board To Board connector.