345-064-520-503

Heilind Number:EDA345-064-520-503
Manufacturer:EDAC
Manufacturer Number:345-064-520-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-520-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-520-503

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a robust UL 94V-0 Thermoplastic Polyester housing, this connector ensures durability and safety in operation. With two rows of copper alloy contacts, it offers reliable power delivery at an amperage of 3 A. The .1-inch pitch and .2-inch row spacing allow for efficient signal transmission, while the 64 positions cater to a wide range of connectivity needs. Its straight mount orientation simplifies installation, and the wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your PCB connections with this high-quality connector, ideal for demanding applications in the electronics industry.