345-064-520-504

Heilind Number:EDA345-064-520-504
Manufacturer:EDAC
Manufacturer Number:345-064-520-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-520-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-520-504

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed with precision and durability in mind, it features a double-row layout with 64 positions for seamless data transfer. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring superior heat resistance and longevity. Each contact is made of Copper Alloy for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is reliable even in extreme conditions. Upgrade your electronic assemblies with this essential component for seamless and dependable connections.