345-064-520-507

Heilind Number:EDA345-064-520-507
Manufacturer:EDAC
Manufacturer Number:345-064-520-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-520-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-520-507

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration on electronic circuit boards. Featuring a robust UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety in operation. With two rows of 64 copper alloy contacts, it offers efficient power transmission at an amperage of 3 A. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation facilitates easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications, guaranteeing reliable performance in demanding environments. Elevate your PCB connectivity with this essential component.