345-064-520-512

Heilind Number:EDA345-064-520-512
Manufacturer:EDAC
Manufacturer Number:345-064-520-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-520-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-520-512

Detailed Description

Elevate your connectivity with this high-performance Board-to-Board PCB Connector, designed for seamless integration in electronic systems. Featuring a vibrant green hue, this connector not only stands out visually but also offers unrivaled functionality. With an amperage of 3 A and copper alloy contact material, it ensures efficient power transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, even in the most demanding environments. With two rows and 64 positions, this connector provides ample connectivity options, while the .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Whether you're working on a commercial project or a personal DIY endeavor, this connector's straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile and reliable choice. Upgrade your circuitry with this essential component, a must-have in any electronic enthusiast's toolkit.