345-064-520-578

Heilind Number:EDA345-064-520-578
Manufacturer:EDAC
Manufacturer Number:345-064-520-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-520-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-520-578

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector in sleek green. Designed with precision, it features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With two rows of 64 positions and a .1-inch pitch, this connector offers seamless integration for your electronic projects. The copper alloy contact material guarantees efficient conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for applications that demand reliability. Upgrade your connectivity with this essential component, a must-have for any electronic enthusiast or professional.