345-064-520-588

Heilind Number:EDA345-064-520-588
Manufacturer:EDAC
Manufacturer Number:345-064-520-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-520-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-520-588

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows and a total of 64 positions, ensuring reliable and efficient power and signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, with copper alloy contacts for optimal conductivity, it guarantees long-lasting performance. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Trust in this green-colored connector to deliver exceptional quality and connectivity in your PCB setups.