345-064-520-603

Heilind Number:EDA345-064-520-603
Manufacturer:EDAC
Manufacturer Number:345-064-520-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-520-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-520-603

Detailed Description

Enhance your PCB connectivity with this high-performance, single-row board-to-board connector. Designed for seamless integration, it features 64 positions with a pitch of .1 inch for optimal signal transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliability in any environment, while the copper alloy contacts guarantee a secure and stable connection. With a straight mount orientation and a compact design, it's perfect for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your electronic projects. Elevate your connectivity game with this essential component.