345-064-520-604

Heilind Number:EDA345-064-520-604
Manufacturer:EDAC
Manufacturer Number:345-064-520-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-520-604

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector, featuring 64 positions for seamless data transmission. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue. The copper alloy contacts ensure reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient signal transfer. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of applications, making it a must-have in your electronic setup. Elevate your connectivity game with this essential component.