345-064-520-608

Heilind Number:EDA345-064-520-608
Manufacturer:EDAC
Manufacturer Number:345-064-520-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-520-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-520-608

Detailed Description

Enhance connectivity with our high-performance Board To Board PCB Connector, perfect for streamlined circuit integration. Designed for efficiency, this connector features a single row layout with 64 positions, ensuring seamless data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it guarantees long-lasting performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connections for optimal signal flow. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. The straight mount orientation allows for easy installation onto PCBs, making it ideal for professional electronic assemblies. Elevate your connectivity solutions with this essential component.