345-064-520-612

Heilind Number:EDA345-064-520-612
Manufacturer:EDAC
Manufacturer Number:345-064-520-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-520-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-520-612

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this 64-position connector features a single row layout and a compact .1-inch pitch, ensuring optimal space utilization on your board. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees reliable power transmission at an amperage of 3A. With a wide operating temperature range of -40 to 105°C, it's suitable for a variety of environments. Its straight mount orientation and .2-inch row spacing make installation a breeze. Upgrade your PCB assembly with this essential component for efficient and secure connections.