345-064-520-658

Heilind Number:EDA345-064-520-658
Manufacturer:EDAC
Manufacturer Number:345-064-520-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-520-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-520-658

Detailed Description

Enhance connectivity in your electronic devices with our high-performance Board To Board PCB Connector. Designed with precision, this connector features 64 positions for seamless data transmission. The housing material, UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Copper alloy contact material guarantees reliable conductivity, while a pitch of .1 inches and row spacing of .2 inches allow for efficient PCB integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Its straight mount orientation and vibrant green color make it easy to spot and install. Upgrade your connectivity solutions with this essential component.