345-064-520-678

Heilind Number:EDA345-064-520-678
Manufacturer:EDAC
Manufacturer Number:345-064-520-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-520-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-520-678

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector in a sleek green hue. Designed for seamless integration, this connector features 64 positions, ensuring ample room for your devices. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for durability and reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers convenient and efficient linking between boards. Operating flawlessly even in extreme temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications. Upgrade your setup with this indispensable component, perfect for demanding projects in the electronics and technology sectors.