345-064-520-802

Heilind Number:EDA345-064-520-802
Manufacturer:EDAC
Manufacturer Number:345-064-520-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-520-802

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features two rows of 64 positions each, ensuring reliable and efficient data transfer. The durable housing, made of UL 94V-0 thermoplastic polyester, guarantees optimal protection and longevity. With a contact material of copper alloy and a pitch of .1 inches, this connector offers exceptional conductivity. Its straight mount orientation and compact .2-inch row spacing make it ideal for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Upgrade your electronic devices with this essential component for seamless and robust connectivity.