345-064-520-803

Heilind Number:EDA345-064-520-803
Manufacturer:EDAC
Manufacturer Number:345-064-520-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-520-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-520-803

Detailed Description

Enhance your circuit board connectivity with our high-performance Board To Board PCB Connector. Designed with precision and durability in mind, this connector features 64 positions spread across 2 rows, allowing for seamless data transfer. The contact material, made of Copper Alloy, ensures reliable and efficient conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal signal integrity. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees safety and longevity in various environments. Operating within a wide temperature range of -40 to 105 °C, it is suitable for both industrial and commercial applications. Its straight mount orientation and vibrant green color make it easy to identify and install. Trust in this connector for secure and stable connections in your PCB assembly projects.