345-064-520-807

Heilind Number:EDA345-064-520-807
Manufacturer:EDAC
Manufacturer Number:345-064-520-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-520-807

Detailed Description

Upgrade your PCB connections with our high-performance Board To Board PCB Connector. Designed for precision and durability, this connector features 64 positions with 2 rows for seamless data transmission. The straight mount orientation ensures easy installation, while the copper alloy contact material guarantees reliable conductivity. Constructed with UL 94V-0 Thermoplastic Polyester housing, it offers robust protection for optimal performance, even in challenging environments. With an amperage of 3A and a pitch of .1 inches, this connector is ideal for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's the perfect choice for your connectivity needs. Upgrade your PCB connections today with this essential component.