345-064-520-808

Heilind Number:EDA345-064-520-808
Manufacturer:EDAC
Manufacturer Number:345-064-520-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-520-808

Detailed Description

Enhance your PCB connectivity with this meticulously engineered green Board To Board PCB Connector, designed for seamless integration in electronic devices. With a robust UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. Featuring two rows of high-quality copper alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, it offers efficient power transmission with minimal signal loss. This connector boasts 64 positions, providing ample room for multiple connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees optimal functionality in various conditions. Elevate the performance of your electronic systems with this essential component.