345-064-520-812

Heilind Number:EDA345-064-520-812
Manufacturer:EDAC
Manufacturer Number:345-064-520-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-520-812

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any environment. With two rows of 64 copper alloy contacts, it supports efficient data transmission with a pitch of .1 inches and row spacing of .2 inches. Operating seamlessly at temperatures ranging from -40 to 105°C, it guarantees optimal performance even in extreme conditions. Upgrade your setup with this essential component for seamless and reliable connections.