345-064-520-888

Heilind Number:EDA345-064-520-888
Manufacturer:EDAC
Manufacturer Number:345-064-520-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-520-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-520-888

Detailed Description

Elevate your PCB assembly with this high-performance board-to-board connector featuring 64 positions in a double-row layout. Designed for seamless connectivity, it boasts a pitch of .1 inches and a row spacing of .2 inches, ensuring optimal signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in demanding environments. With a straight mount orientation, it's easy to install, while its operating temperature range of -40 to 105°C makes it suitable for a wide range of applications. Upgrade your electronic projects with this essential component.