MS3456KT18-19SX L/C

Heilind Number:EDA345-064-521-102
Manufacturer:J-Tech | Conesys
Manufacturer Number:MS3456KT18-19SX L/C
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:J-Tech | Conesys
Manufacturer Part Number:J-Tech | Conesys MS3456KT18-19SX L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-521-102

Detailed Description

Upgrade your connectivity with our high-quality Board To Board Card Edge Connector. Designed for seamless integration, this connector features 64 positions in a single row, ensuring efficient data transfer on your PCB. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting performance even in harsh environments. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105 °C, this connector is reliable for a wide range of applications. Trust in our connector for secure and reliable connections in your electronic projects.