345-064-521-103

Heilind Number:EDA345-064-521-103
Manufacturer:EDAC
Manufacturer Number:345-064-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-521-103

Detailed Description

Enhance your electronic connections with this high-performance 64-position PCB connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it not only ensures a reliable current of 3A but also guarantees safety and longevity. The contact material, made of Copper Alloy, further enhances conductivity, while the .1-inch pitch and .2-inch row spacing provide seamless integration on your circuit board. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector offers versatility in various environments. Perfect for board-to-board or card edge connections, it's a must-have component for any electronic project.