345-064-521-158

Heilind Number:EDA345-064-521-158
Manufacturer:EDAC
Manufacturer Number:345-064-521-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-521-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-521-158

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 64 positions with a single row layout, ensuring efficient signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in any application. The copper alloy contact material offers optimal conductivity, while the green housing adds a touch of visual appeal. With a pitch of .1 inch and row spacing of .2 inch, it allows for precision alignment on your board. Operating seamlessly within a wide temperature range of -40 to 105 °C, this connector is suitable for a variety of environments. Its straight mount orientation further simplifies installation, making it a versatile choice for your connectivity needs. Upgrade your PCB design with this essential component.