345-064-521-188

Heilind Number:EDA345-064-521-188
Manufacturer:EDAC
Manufacturer Number:345-064-521-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-521-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-521-188

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 64 gold-plated copper alloy contacts, ensuring reliable signal transmission. The green UL 94V-0 Thermoplastic Polyester housing offers durability and safety, while the .1-inch pitch and .2-inch row spacing allow for efficient PCB layout. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solution today with this cutting-edge connector.