345-064-521-202

Heilind Number:EDA345-064-521-202
Manufacturer:EDAC
Manufacturer Number:345-064-521-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-521-202

Detailed Description

Enhance connectivity within your electronic devices with this durable Board To Board PCB Connector. Designed for optimal performance, this connector features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environmental conditions. With two rows of copper alloy contacts, it offers a total of 64 positions for seamless data transmission. The .1 inch pitch and .2 inch row spacing allow for efficient PCB integration, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is not only high-performing but also environmentally friendly, being RoHS compliant. Upgrade your connectivity solutions with this essential component.