345-064-521-203

Heilind Number:EDA345-064-521-203
Manufacturer:EDAC
Manufacturer Number:345-064-521-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-521-203

Detailed Description

Enhance your circuitry connections with this high-performance Board-to-Board PCB Connector. Boasting a sleek green housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety in operation. With two rows of 64 copper alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, this connector facilitates seamless data transfer. Its straight mount orientation offers ease of installation, while its wide operating temperature range of -40 to 105 °C guarantees reliability in diverse environments. Upgrade your PCB setup with this essential component for enhanced connectivity and performance.