345-064-521-204

Heilind Number:EDA345-064-521-204
Manufacturer:EDAC
Manufacturer Number:345-064-521-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-521-204

Detailed Description

Efficiently connect and power up your devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material for reliable performance. With 64 positions spread across 2 rows, it offers ample connectivity for your PCB assembly needs. The 0.1-inch pitch and 0.2-inch row spacing ensure precise and secure connections. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Its straight mount orientation facilitates easy setup and installation, making it a versatile solution for your connectivity requirements. Upgrade your setup with this essential connector for seamless and efficient device connections.