345-064-521-207

Heilind Number:EDA345-064-521-207
Manufacturer:EDAC
Manufacturer Number:345-064-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-521-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, it features 64 positions across 2 rows, allowing for seamless data transfer. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures safety and reliability in any environment. Each contact is made of Copper Alloy, guaranteeing a secure and stable connection. With a pitch of .1 inches and row spacing of .2 inches, installation is effortless. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Choose this Straight-mount orientation connector for seamless integration and trust in its performance. Add it to your inventory today and experience enhanced connectivity like never before.