MS3456KT18-22SX L/C

Heilind Number:EDA345-064-521-212
Manufacturer:J-Tech | Conesys
Manufacturer Number:MS3456KT18-22SX L/C
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:J-Tech | Conesys
Manufacturer Part Number:J-Tech | Conesys MS3456KT18-22SX L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-521-212

Detailed Description

Enhance your PCB connections with this high-performance Board to Board PCB Connector, designed for seamless signal transmission. Featuring a dual-row configuration with 64 positions, it offers optimal connectivity for your electronic projects. The contact material, made of durable copper alloy, ensures reliable and efficient performance. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for precise and secure mounting on your circuit boards. Its UL 94V-0 Thermoplastic Polyester housing material guarantees safety and durability, making it suitable for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environmental conditions. Upgrade your system with this essential component and experience enhanced connectivity like never before.