345-064-521-278

Heilind Number:EDA345-064-521-278
Manufacturer:EDAC
Manufacturer Number:345-064-521-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-521-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-521-278

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Featuring a vibrant Green hue, this connector boasts a robust UL 94V-0 Thermoplastic Polyester housing for durability and safety. With two rows of Copper Alloy contacts and a pitch of .1 inches, it offers seamless transmission of signals across 64 positions. Its straight mount orientation and compact design make it ideal for various PCB applications. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector ensures reliable performance in diverse environments. Upgrade your PCB assemblies with this essential component for enhanced functionality and connectivity.