MS3456KT18-3P L/C

Heilind Number:EDA345-064-521-288
Manufacturer:J-Tech | Conesys
Manufacturer Number:MS3456KT18-3P L/C
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:J-Tech | Conesys
Manufacturer Part Number:J-Tech | Conesys MS3456KT18-3P L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-521-288

Detailed Description

Enhance connectivity within your electronic devices with this cutting-edge Board To Board PCB Connector. Designed for seamless integration, it features two rows with a total of 64 positions, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee long-lasting performance, even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, precise connections are easily achieved. Operating smoothly at temperatures ranging from -40 to 105 °C, it's ideal for a variety of applications. Upgrade your setup with this essential connector, a perfect solution for ensuring optimal functionality and performance.