345-064-521-402

Heilind Number:EDA345-064-521-402
Manufacturer:EDAC
Manufacturer Number:345-064-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-521-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-521-402

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 64 positions, ensuring efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, it guarantees long-lasting reliability. The .1-inch pitch and .2-inch row spacing offer precise and secure connections, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range of -40 to 105 °C, this connector is suitable for various industrial applications. Upgrade your connectivity infrastructure with this essential component.