MS3456KT18-3PX L/C

Heilind Number:EDA345-064-521-403
Manufacturer:J-Tech | Conesys
Manufacturer Number:MS3456KT18-3PX L/C
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:J-Tech | Conesys
Manufacturer Part Number:J-Tech | Conesys MS3456KT18-3PX L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-521-403

Detailed Description

Enhance your circuitry with our high-performance Board To Board PCB Connector, perfect for seamless integration in your electronic projects. Designed for reliability, it features 64 positions with a 0.1-inch pitch and a single row layout, ensuring precise connectivity. The contact material, made of durable Copper Alloy, guarantees efficient signal transmission. Constructed with UL 94V-0 Thermoplastic Polyester housing, it offers superior protection and stability. With a straight mounting orientation and 3A amperage, this connector is ideal for various applications. Operating within a wide temperature range of -40 to 105°C, it ensures optimal performance in any environment. Upgrade your circuit board connectivity with this essential component.