345-064-521-407

Heilind Number:EDA345-064-521-407
Manufacturer:EDAC
Manufacturer Number:345-064-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-064-521-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-064-521-407

Detailed Description

Enhance your PCB connections with our high-quality Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features 64 positions in a single row, ensuring optimal connectivity for your devices. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise positioning is effortless. Each contact is made of Copper Alloy, promoting reliable signal transmission. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Upgrade your connectivity solutions with this essential component.